Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 733-0500Brand: WeidmullerManufacturers Part No.: 1146590000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18A

Voltage Rating

400 V

Contact Material

Copper Tin Alloy

Country of Origin

Germany

Product details

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

AED 110.21

AED 22.042 Each (In a Pack of 5) (ex VAT)

AED 115.72

AED 23.144 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

AED 110.21

AED 22.042 Each (In a Pack of 5) (ex VAT)

AED 115.72

AED 23.144 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 22.042AED 110.21
125 - 370AED 16.944AED 84.72
375 - 995AED 12.102AED 60.51
1000 - 1995AED 11.484AED 57.42
2000+AED 10.918AED 54.59

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18A

Voltage Rating

400 V

Contact Material

Copper Tin Alloy

Country of Origin

Germany

Product details

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range