Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller ACT20M Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx

RS Stock No.: 287-5208Brand: WeidmüllerManufacturers Part No.: 1176030000Distrelec Article No.: 30166894
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 1V

Output Range

4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Series

ACT20M

Stock information temporarily unavailable.

AED 1,334.97

AED 1,334.97 Each (ex VAT)

AED 1,401.72

AED 1,401.72 Each (inc. VAT)

Weidmüller ACT20M Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx

AED 1,334.97

AED 1,334.97 Each (ex VAT)

AED 1,401.72

AED 1,401.72 Each (inc. VAT)

Weidmüller ACT20M Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 1V

Output Range

4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Series

ACT20M