Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller Heavy Duty Power Connector Insert, 10A, Female, ModuPlug Series, 36 Contacts

RS Stock No.: 287-5489Brand: WeidmüllerManufacturers Part No.: 1428870000Distrelec Article No.: 30172055
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

36

Distrelec Product Id

30172055

Country of Origin

Romania

Stock information temporarily unavailable.

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector Insert, 10A, Female, ModuPlug Series, 36 Contacts

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector Insert, 10A, Female, ModuPlug Series, 36 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

36

Distrelec Product Id

30172055

Country of Origin

Romania