Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller Heavy Duty Power Connector Insert, Female, ModuPlug Series, 2 Contacts

RS Stock No.: 287-5498Brand: WeidmüllerManufacturers Part No.: 1429020000
brand-logo

Technical Document

Specifications

Gender

Female

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

2

Country of Origin

Romania

Stock information temporarily unavailable.

AED 30.98

AED 30.98 Each (ex VAT)

AED 32.53

AED 32.53 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector Insert, Female, ModuPlug Series, 2 Contacts

AED 30.98

AED 30.98 Each (ex VAT)

AED 32.53

AED 32.53 Each (inc. VAT)

Weidmüller Heavy Duty Power Connector Insert, Female, ModuPlug Series, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

2

Country of Origin

Romania