Weidmuller PZ 10 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 10mm² Wire

RS Stock No.: 848-5620Brand: WeidmüllerManufacturers Part No.: 1445070000Distrelec Article No.: 30123013
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

24 → 8AWG

Wire Size (AWG)

24 → 8AWG

Wire Size mm²

0.25 → 10mm²

Wire Size (mm²)

0.25 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ 10

Crimp Profile

Hexagon

Overall Length

195 mm

Distrelec Product Id

30123013

Country of Origin

Germany

Product details

Weidmuller PZ 10 Bootlace Ferrule Hex Crimp Tool

PZ 10 hex radial crimping tool for crimping wire end ferrules with or without plastic collars with a wire size range of 0.14 to 10mm2. With such a wide wire range in one tool the need to change tools is eliminated along with associated crimping errors. This PZ 10 hex crimp hand tool produces hexagonal crimps with a small diameter rounded crimp form making it ideal for confined clamping spaces. Hexagonal wire end ferrules provide a more secure connection than other crimping forms for screw, spring or direct-plug in clamping systems. Two crimping surfaces are always positioned in parallel to one another providing enough space to create a stable connection including direct plug-in connections. This PZ 10 crimp tool features a ratchet system which keeps the tool closed until the crimp is complete ensuring a consistent crimping quality. A release option is also incorporated in case of incorrect operation. The handles have an ergonomic design and do not spring open after crimping making the PZ 10 hand crimp tool safe and comfortable to use.

Features and Benefits:
• Wide crimping range of 0.14 to 10mm2 eliminates the need to change tools
• Meets DIN and UL standards for large cross-sections measuring from 0.14 mm² to 10 mm².
• Round shaped crimp shape with small diameter ideal for limited clamping space
• Ratchet mechanism guarantees consistent crimp quality
• Release option in the event of incorrect operation
• Ergonomically designed handles

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Standards

Compliance with DIN 46228, 1 and 4

General Support Tooling

You may be interested in
Stock information temporarily unavailable.

AED 1,274.75

AED 1,274.75 Each (ex VAT)

AED 1,338.49

AED 1,338.49 Each (inc. VAT)

Weidmuller PZ 10 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 10mm² Wire

AED 1,274.75

AED 1,274.75 Each (ex VAT)

AED 1,338.49

AED 1,338.49 Each (inc. VAT)

Weidmuller PZ 10 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.25 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wire Size AWG

24 → 8AWG

Wire Size (AWG)

24 → 8AWG

Wire Size mm²

0.25 → 10mm²

Wire Size (mm²)

0.25 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ 10

Crimp Profile

Hexagon

Overall Length

195 mm

Distrelec Product Id

30123013

Country of Origin

Germany

Product details

Weidmuller PZ 10 Bootlace Ferrule Hex Crimp Tool

PZ 10 hex radial crimping tool for crimping wire end ferrules with or without plastic collars with a wire size range of 0.14 to 10mm2. With such a wide wire range in one tool the need to change tools is eliminated along with associated crimping errors. This PZ 10 hex crimp hand tool produces hexagonal crimps with a small diameter rounded crimp form making it ideal for confined clamping spaces. Hexagonal wire end ferrules provide a more secure connection than other crimping forms for screw, spring or direct-plug in clamping systems. Two crimping surfaces are always positioned in parallel to one another providing enough space to create a stable connection including direct plug-in connections. This PZ 10 crimp tool features a ratchet system which keeps the tool closed until the crimp is complete ensuring a consistent crimping quality. A release option is also incorporated in case of incorrect operation. The handles have an ergonomic design and do not spring open after crimping making the PZ 10 hand crimp tool safe and comfortable to use.

Features and Benefits:
• Wide crimping range of 0.14 to 10mm2 eliminates the need to change tools
• Meets DIN and UL standards for large cross-sections measuring from 0.14 mm² to 10 mm².
• Round shaped crimp shape with small diameter ideal for limited clamping space
• Ratchet mechanism guarantees consistent crimp quality
• Release option in the event of incorrect operation
• Ergonomically designed handles

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Standards

Compliance with DIN 46228, 1 and 4

General Support Tooling

You may be interested in