Weidmuller White 1 Gang Plug Socket, 2+E Poles, 16A, Type E - French, Outdoor Use

RS Stock No.: 897-6980Brand: WeidmullerManufacturers Part No.: 1450750000
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Polycarbonate

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Overall Depth

37mm

Overall Dimensions

45 x 37 x 45mm

International Protection Rating

IP65

Number of Poles

2+E

Faceplate Depth

9mm

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Grade

Industrial

Number of Modules

2

Country of Origin

Germany

Product details

FrontCom® Vario Power Socket Inserts

A choice of power socket inserts for the FrontCom® Vario customisable service interface:

897-6955: Socket Insert - BS
897-6999: Socket Insert - Schuko
897-6980: Socket Insert - French
897-6961: Socket Insert - Euro
897-6964: Socket Insert - Italian

All the above power socket inserts are compatible with the FrontCom® Insert Plate (power +2 data): RS 897-6946. The half size 2-pin Euro 897-6961 and Italian 897-6964 power socket inserts can be doubled in that Insert Plate.

Or the Euro or Italian sockets can be fitted singly in the Insert Plate (RS 897-6968) which is a frame for 1 half size power socket and 4 data connections.

FrontCom® Vario Customisable Service Interface

Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.

With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.

The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.

A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.

FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom

Stock information temporarily unavailable.

AED 65.89

AED 65.89 Each (ex VAT)

AED 69.18

AED 69.18 Each (inc. VAT)

Weidmuller White 1 Gang Plug Socket, 2+E Poles, 16A, Type E - French, Outdoor Use

AED 65.89

AED 65.89 Each (ex VAT)

AED 69.18

AED 69.18 Each (inc. VAT)

Weidmuller White 1 Gang Plug Socket, 2+E Poles, 16A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Polycarbonate

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Overall Depth

37mm

Overall Dimensions

45 x 37 x 45mm

International Protection Rating

IP65

Number of Poles

2+E

Faceplate Depth

9mm

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Grade

Industrial

Number of Modules

2

Country of Origin

Germany

Product details

FrontCom® Vario Power Socket Inserts

A choice of power socket inserts for the FrontCom® Vario customisable service interface:

897-6955: Socket Insert - BS
897-6999: Socket Insert - Schuko
897-6980: Socket Insert - French
897-6961: Socket Insert - Euro
897-6964: Socket Insert - Italian

All the above power socket inserts are compatible with the FrontCom® Insert Plate (power +2 data): RS 897-6946. The half size 2-pin Euro 897-6961 and Italian 897-6964 power socket inserts can be doubled in that Insert Plate.

Or the Euro or Italian sockets can be fitted singly in the Insert Plate (RS 897-6968) which is a frame for 1 half size power socket and 4 data connections.

FrontCom® Vario Customisable Service Interface

Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.

With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.

The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.

A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.

FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom