Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc

RS Stock No.: 923-6501Brand: WeidmüllerManufacturers Part No.: 1469480000Distrelec Article No.: 30011080
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

PRO ECO

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Compact Size, Easy to Maintain, Flexible, High Efficiency

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30011080

Country of Origin

China

Product details

PROeco Series

Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.

Reliable
Efficient
Robust
Nine seperate 24 Vdc variants

Approvals

CE, TUV (EN/IEC 60950-1)

Switch Mode - Weidmuller

Stock information temporarily unavailable.

AED 455.60

AED 455.60 Each (ex VAT)

AED 478.38

AED 478.38 Each (inc. VAT)

Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc

AED 455.60

AED 455.60 Each (ex VAT)

AED 478.38

AED 478.38 Each (inc. VAT)

Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PRO ECO

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Compact Size, Easy to Maintain, Flexible, High Efficiency

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30011080

Country of Origin

China

Product details

PROeco Series

Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.

Reliable
Efficient
Robust
Nine seperate 24 Vdc variants

Approvals

CE, TUV (EN/IEC 60950-1)

Switch Mode - Weidmuller