Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
5
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 4.725 | AED 23.62 |
125 - 370 | AED 2.94 | AED 14.70 |
375 - 995 | AED 2.52 | AED 12.60 |
1000 - 1995 | AED 2.10 | AED 10.50 |
2000+ | AED 2.048 | AED 10.24 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany