Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
American Wire Gauge
30 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
AED 25.72
AED 5.145 Each (In a Pack of 5) (ex VAT)
AED 27.01
AED 5.402 Each (In a Pack of 5) (inc. VAT)
5
AED 25.72
AED 5.145 Each (In a Pack of 5) (ex VAT)
AED 27.01
AED 5.402 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 25 | AED 5.145 | AED 25.72 |
30 - 55 | AED 4.988 | AED 24.94 |
60+ | AED 4.882 | AED 24.41 |
Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
American Wire Gauge
30 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI