Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Non-Fues DIN Rail Terminal, 30 → 12 AWG Wire, Clamp

RS Stock No.: 180-058Brand: WeidmullerManufacturers Part No.: 1608640000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Wire Size

30 → 12 AWG

Colour

Green/Yellow

Termination Method

Clamp

Voltage Rating

800 V

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5) (ex VAT)

Weidmuller Non-Fues DIN Rail Terminal, 30 → 12 AWG Wire, Clamp

P.O.A.

Each (In a Box of 5) (ex VAT)

Weidmuller Non-Fues DIN Rail Terminal, 30 → 12 AWG Wire, Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

30 → 12 AWG

Colour

Green/Yellow

Termination Method

Clamp

Voltage Rating

800 V

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI