Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 2-Way ZPE4 DIN Rail Earth Terminal Block, 26 → 10 AWG Wire, Clamp, Wemid Housing

RS Stock No.: 225-9989Brand: WeidmüllerManufacturers Part No.: 1632080000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

ZPE4 DIN Rail

Wire Size

26 → 10 AWG

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

64mm

Width

6.1mm

Height

43.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Stock information temporarily unavailable.

AED 84.00

AED 16.80 Each (In a Pack of 5) (ex VAT)

AED 88.20

AED 17.64 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE4 DIN Rail Earth Terminal Block, 26 → 10 AWG Wire, Clamp, Wemid Housing

AED 84.00

AED 16.80 Each (In a Pack of 5) (ex VAT)

AED 88.20

AED 17.64 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE4 DIN Rail Earth Terminal Block, 26 → 10 AWG Wire, Clamp, Wemid Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

ZPE4 DIN Rail

Wire Size

26 → 10 AWG

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

64mm

Width

6.1mm

Height

43.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI