Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000

RS Stock No.: 762-6084Brand: WeidmüllerManufacturers Part No.: 1638550000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Material

PBT

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

Standard Density Connector 90 deg Cable Mount Screw

Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range

Stock information temporarily unavailable.

AED 46.72

AED 9.345 Each (In a Pack of 5) (ex VAT)

AED 49.06

AED 9.812 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000

AED 46.72

AED 9.345 Each (In a Pack of 5) (ex VAT)

AED 49.06

AED 9.812 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 9.345AED 46.72
125 - 370AED 8.452AED 42.26
375 - 995AED 7.56AED 37.80
1000 - 1995AED 6.09AED 30.45
2000+AED 5.88AED 29.40

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Material

PBT

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

Standard Density Connector 90 deg Cable Mount Screw

Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range