Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 294-7658Brand: WeidmüllerManufacturers Part No.: 1667770000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Country of Origin

Romania

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules

Stock information temporarily unavailable.

AED 30.98

AED 6.195 Each (In a Pack of 5) (ex VAT)

AED 32.53

AED 6.505 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder Termination

AED 30.98

AED 6.195 Each (In a Pack of 5) (ex VAT)

AED 32.53

AED 6.505 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 6.195AED 30.98
125 - 370AED 5.618AED 28.09
375 - 995AED 5.302AED 26.51
1000 - 1995AED 5.04AED 25.20
2000+AED 4.882AED 24.41

Technical Document

Specifications

Number Of Contacts

3

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Country of Origin

Romania

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules