Weidmuller SAI Series Sensor Box, M12, 5 way, 8 port

RS Stock No.: 445-5993Brand: WeidmüllerManufacturers Part No.: 1701250000
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

SAI

Weight

275g

Housing Material

Pocan

IP Rating

IP68

Temperature Range

-20 → +90 °C

Country of Origin

Germany

Product details

SAI-M M12 distributor, 5-pin without cable

Plug-in connection module
5-pin (4-pin + PE)
4, 6 or 8 slots
Protection class IP68

Sensor actor distributor with integrated, plug-in voltage segregation for two separate circuits (e.g. emergency stop applications).

Approvals

  UL and CSA

You may be interested in
RS PRO Sensor Box, M12, 5 way, 8 port
AED 415.25Each (ex VAT)

AED 506.42

AED 506.42 Each (ex VAT)

AED 531.74

AED 531.74 Each (inc. VAT)

Weidmuller SAI Series Sensor Box, M12, 5 way, 8 port

AED 506.42

AED 506.42 Each (ex VAT)

AED 531.74

AED 531.74 Each (inc. VAT)

Weidmuller SAI Series Sensor Box, M12, 5 way, 8 port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Sensor Box, M12, 5 way, 8 port
AED 415.25Each (ex VAT)

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

SAI

Weight

275g

Housing Material

Pocan

IP Rating

IP68

Temperature Range

-20 → +90 °C

Country of Origin

Germany

Product details

SAI-M M12 distributor, 5-pin without cable

Plug-in connection module
5-pin (4-pin + PE)
4, 6 or 8 slots
Protection class IP68

Sensor actor distributor with integrated, plug-in voltage segregation for two separate circuits (e.g. emergency stop applications).

Approvals

  UL and CSA

You may be interested in
RS PRO Sensor Box, M12, 5 way, 8 port
AED 415.25Each (ex VAT)