Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 16 Contacts
RS Stock No.: 287-5537Brand: WeidmüllerManufacturers Part No.: 1712520000Distrelec Article No.: 30134275

Technical Document
Specifications
Brand
WeidmüllerCurrent Rating
16A
Gender
Female, Male
Series
HE
Type
Rectangular Plug-in Connector
Termination Method
Screw
Number Of Contacts
16
Country of Origin
China
Stock information temporarily unavailable.
AED 355.16
AED 355.16 Each (ex VAT)
AED 372.92
AED 372.92 Each (inc. VAT)
Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 16 Contacts
1
AED 355.16
AED 355.16 Each (ex VAT)
AED 372.92
AED 372.92 Each (inc. VAT)
Weidmüller Heavy Duty Power Connector, 16A, Female, Male, HE Series, 16 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerCurrent Rating
16A
Gender
Female, Male
Series
HE
Type
Rectangular Plug-in Connector
Termination Method
Screw
Number Of Contacts
16
Country of Origin
China