Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 3.5mm Pitch, B2L 3.50, 14 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1727600000

RS Stock No.: 172-2931Brand: WeidmüllerManufacturers Part No.: 1727600000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.5mm

Series

B2L 3.50

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.3A

Voltage Rating

200 V

Colour

Orange

Material

PBT

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,010.90

AED 41.818 Each (In a Box of 72) (ex VAT)

AED 3,161.44

AED 43.909 Each (In a Box of 72) (inc. VAT)

Weidmuller, 3.5mm Pitch, B2L 3.50, 14 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1727600000

AED 3,010.90

AED 41.818 Each (In a Box of 72) (ex VAT)

AED 3,161.44

AED 43.909 Each (In a Box of 72) (inc. VAT)

Weidmuller, 3.5mm Pitch, B2L 3.50, 14 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1727600000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.5mm

Series

B2L 3.50

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.3A

Voltage Rating

200 V

Colour

Orange

Material

PBT

Country of Origin

Germany