Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller 2-Way ZPE 16 Earth Terminal Block, 14 → 4 AWG Wire, Clamp, Wemid Housing

RS Stock No.: 335-4192Brand: WeidmüllerManufacturers Part No.: 1745250000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

ZPE 16

Wire Size

14 → 4 AWG

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

82.5mm

Width

12.1mm

Height

51.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 150.12

AED 30.024 Each (In a Pack of 5) (ex VAT)

AED 157.63

AED 31.525 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE 16 Earth Terminal Block, 14 → 4 AWG Wire, Clamp, Wemid Housing

AED 150.12

AED 30.024 Each (In a Pack of 5) (ex VAT)

AED 157.63

AED 31.525 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE 16 Earth Terminal Block, 14 → 4 AWG Wire, Clamp, Wemid Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Earth Block Type

ZPE 16

Wire Size

14 → 4 AWG

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

82.5mm

Width

12.1mm

Height

51.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more