Weidmuller PM 5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 425-8720Brand: WeidmüllerManufacturers Part No.: 1760510000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Black

Voltage Rating

600 V

Series

PM 5.08

Length

11.16mm

Depth

10mm

Material

Nylon

Width

8mm

Country of Origin

China

Product details

Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks

OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.

Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks

Stock information temporarily unavailable.

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

Weidmuller PM 5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

Weidmuller PM 5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 4.672AED 23.36
125 - 495AED 2.782AED 13.91
500 - 995AED 2.258AED 11.29
1000 - 2495AED 2.048AED 10.24
2500+AED 2.048AED 10.24

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Black

Voltage Rating

600 V

Series

PM 5.08

Length

11.16mm

Depth

10mm

Material

Nylon

Width

8mm

Country of Origin

China

Product details

Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks

OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.

Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks