Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 3.81mm Pitch, BC 3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1793000000

RS Stock No.: 172-2875Brand: WeidmüllerManufacturers Part No.: 1793000000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Material

Nylon

Country of Origin

China

Product details

BCZ Flanged Socket Connectors - 180° with Screw Clamp

These Weidmuller BCZ series of 180° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range

Stock information temporarily unavailable.

AED 1,743.00

AED 34.86 Each (In a Box of 50) (ex VAT)

AED 1,830.15

AED 36.603 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, BC 3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1793000000

AED 1,743.00

AED 34.86 Each (In a Box of 50) (ex VAT)

AED 1,830.15

AED 36.603 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, BC 3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1793000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 34.86AED 1,743.00
100+AED 33.128AED 1,656.38

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Material

Nylon

Country of Origin

China

Product details

BCZ Flanged Socket Connectors - 180° with Screw Clamp

These Weidmuller BCZ series of 180° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range