Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 172-2570Brand: WeidmüllerManufacturers Part No.: 1793130000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

China

Product details

SC Headers - 90° 3.2mm Pin Length

These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range

Stock information temporarily unavailable.

AED 141.62

AED 2.832 Each (In a Box of 50) (ex VAT)

AED 148.70

AED 2.974 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

AED 141.62

AED 2.832 Each (In a Box of 50) (ex VAT)

AED 148.70

AED 2.974 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

China

Product details

SC Headers - 90° 3.2mm Pin Length

These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range