Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller LSF Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8291Brand: WeidmüllerManufacturers Part No.: 1824420000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

AED 167.74

AED 2.362 Each (In a Tube of 71) (ex VAT)

AED 176.13

AED 2.48 Each (In a Tube of 71) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination

AED 167.74

AED 2.362 Each (In a Tube of 71) (ex VAT)

AED 176.13

AED 2.48 Each (In a Tube of 71) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Through Hole

Series

LSF