Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8403Brand: WeidmüllerManufacturers Part No.: 1825990000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

AED 130.52

AED 5.932 Each (In a Tube of 22) (ex VAT)

AED 137.05

AED 6.229 Each (In a Tube of 22) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

AED 130.52

AED 5.932 Each (In a Tube of 22) (ex VAT)

AED 137.05

AED 6.229 Each (In a Tube of 22) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF