Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
12.70mm
Number Of Rows
1
Mounting Type
PCB
Series
LUP
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 872.55
AED 43.628 Each (In a Box of 20) (ex VAT)
AED 916.18
AED 45.809 Each (In a Box of 20) (inc. VAT)
Weidmuller LUP Series PCB Terminal Block, 3-Contact, 12.70mm Pitch, PCB Mount, 1-Row
20
AED 872.55
AED 43.628 Each (In a Box of 20) (ex VAT)
AED 916.18
AED 45.809 Each (In a Box of 20) (inc. VAT)
Weidmuller LUP Series PCB Terminal Block, 3-Contact, 12.70mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
20 - 40 | AED 43.628 | AED 872.55 |
60 - 80 | AED 40.792 | AED 815.85 |
100+ | AED 38.325 | AED 766.50 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
12.70mm
Number Of Rows
1
Mounting Type
PCB
Series
LUP
Country of Origin
Czech Republic