Weidmüller LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 240mm Arm Length
Technical Document
Specifications
Brand
WeidmüllerLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
24 V dc, 24 V dc, 24 V dc
Light Style
Slim Light
Luminosity
711 lm
Wattage
8.5 W
Arm Length
240mm
Arm Type
Flexible Neck
Country of Origin
Germany
AED 712.16
AED 712.16 Each (ex VAT)
AED 747.77
AED 747.77 Each (inc. VAT)
1
AED 712.16
AED 712.16 Each (ex VAT)
AED 747.77
AED 747.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
24 V dc, 24 V dc, 24 V dc
Light Style
Slim Light
Luminosity
711 lm
Wattage
8.5 W
Arm Length
240mm
Arm Type
Flexible Neck
Country of Origin
Germany