Weidmuller, 2.5mm Pitch, 5 Way, Pluggable Terminal Block, Plug, PCB, 2439680000

RS Stock No.: 255-8310Brand: WeidmüllerManufacturers Part No.: 2439680000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,471.77

AED 3,471.77 1 Box of 200 (ex VAT)

AED 3,645.36

AED 3,645.36 1 Box of 200 (inc. VAT)

Weidmuller, 2.5mm Pitch, 5 Way, Pluggable Terminal Block, Plug, PCB, 2439680000

AED 3,471.77

AED 3,471.77 1 Box of 200 (ex VAT)

AED 3,645.36

AED 3,645.36 1 Box of 200 (inc. VAT)

Weidmuller, 2.5mm Pitch, 5 Way, Pluggable Terminal Block, Plug, PCB, 2439680000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB

Country of Origin

Germany