Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V dc Supply, ATEX, IECEx

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V dc
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30166932
Country of Origin
China
AED 955.97
AED 955.97 Each (ex VAT)
AED 1,003.77
AED 1,003.77 Each (inc. VAT)
1
AED 955.97
AED 955.97 Each (ex VAT)
AED 1,003.77
AED 1,003.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V dc
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30166932
Country of Origin
China