Weidmüller PICOPAK Series Signal Converter, Current Input, Current Output, 32V Supply, ATEX, IECEx

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
32V
Hazardous Area Certification
ATEX, IECEx
Series
PICOPAK
Distrelec Product Id
30375983
Country of Origin
Slovakia
AED 661.45
AED 661.45 Each (ex VAT)
AED 694.52
AED 694.52 Each (inc. VAT)
1
AED 661.45
AED 661.45 Each (ex VAT)
AED 694.52
AED 694.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
32V
Hazardous Area Certification
ATEX, IECEx
Series
PICOPAK
Distrelec Product Id
30375983
Country of Origin
Slovakia