Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,

RS Stock No.: 210-5793Brand: WeidmüllerManufacturers Part No.: 2580220000
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

PRO INSTA

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 240 V ac / 120 → 340V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.6A

Width

54mm

Depth

60mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

85%

MTBF

750h

Maximum Temperature

+70°C

Output Voltage Adjustment Range

9 → 16V

Country of Origin

China

Stock information temporarily unavailable.

AED 268.33

AED 268.33 Each (ex VAT)

AED 281.75

AED 281.75 Each (inc. VAT)

Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,

AED 268.33

AED 268.33 Each (ex VAT)

AED 281.75

AED 281.75 Each (inc. VAT)

Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PRO INSTA

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 240 V ac / 120 → 340V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.6A

Width

54mm

Depth

60mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

85%

MTBF

750h

Maximum Temperature

+70°C

Output Voltage Adjustment Range

9 → 16V

Country of Origin

China