Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

RS Stock No.: 287-4785Brand: WeidmüllerManufacturers Part No.: 2697250000Distrelec Article No.: 30277474
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Country of Origin

Austria

Stock information temporarily unavailable.

AED 220.63

AED 220.63 Each (ex VAT)

AED 231.66

AED 231.66 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

AED 220.63

AED 220.63 Each (ex VAT)

AED 231.66

AED 231.66 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Country of Origin

Austria