Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

RS Stock No.: 287-4789Brand: WeidmüllerManufacturers Part No.: 2697290000Distrelec Article No.: 30277478
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Distrelec Product Id

30277478

Country of Origin

Austria

Stock information temporarily unavailable.

AED 203.38

AED 203.38 Each (ex VAT)

AED 213.55

AED 213.55 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT

AED 203.38

AED 203.38 Each (ex VAT)

AED 213.55

AED 213.55 Each (inc. VAT)

Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 1-Contact, 5 → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

240V

Mounting Type

Chassis Mount

Time Range

5 → 100h

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Series

TFI

Distrelec Product Id

30277478

Country of Origin

Austria