Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 287-5319Brand: WeidmüllerManufacturers Part No.: 2838480000Distrelec Article No.: 30374057
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

PRO BAS

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Distrelec Product Id

30374057

Country of Origin

China

Stock information temporarily unavailable.

AED 1,031.15

AED 1,031.15 Each (ex VAT)

AED 1,082.71

AED 1,082.71 Each (inc. VAT)

Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 24V dc dc Output, 20A Output, 480W

AED 1,031.15

AED 1,031.15 Each (ex VAT)

AED 1,082.71

AED 1,082.71 Each (inc. VAT)

Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PRO BAS

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Distrelec Product Id

30374057

Country of Origin

China