Weidmüller ACT20P Series Signal Converter, Current Input, Analogue Output, 30V Supply, ATEX, IECEx

RS Stock No.: 287-5323Brand: WeidmüllerManufacturers Part No.: 7760054118Distrelec Article No.: 30376085
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Current

Output Signal Type

Analogue

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

30V

Hazardous Area Certification

ATEX, IECEx

Series

ACT20P

Distrelec Product Id

30376085

Country of Origin

China

Stock information temporarily unavailable.

AED 693.10

AED 693.10 Each (ex VAT)

AED 727.76

AED 727.76 Each (inc. VAT)

Weidmüller ACT20P Series Signal Converter, Current Input, Analogue Output, 30V Supply, ATEX, IECEx

AED 693.10

AED 693.10 Each (ex VAT)

AED 727.76

AED 727.76 Each (inc. VAT)

Weidmüller ACT20P Series Signal Converter, Current Input, Analogue Output, 30V Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Current

Output Signal Type

Analogue

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

30V

Hazardous Area Certification

ATEX, IECEx

Series

ACT20P

Distrelec Product Id

30376085

Country of Origin

China