Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
RS Stock No.: 287-5324Brand: WeidmüllerManufacturers Part No.: 7760054119Distrelec Article No.: 30376086

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30376086
Country of Origin
China
Stock information temporarily unavailable.
AED 744.82
AED 744.82 Each (ex VAT)
AED 782.06
AED 782.06 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
1
AED 744.82
AED 744.82 Each (ex VAT)
AED 782.06
AED 782.06 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Current Input, Current Output, 30V Supply, ATEX, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
30V
Hazardous Area Certification
ATEX, IECEx
Series
ACT20P
Distrelec Product Id
30376086
Country of Origin
China