Weidmuller 8-Contact Interface Module, IDC, RJ45 Connector, DIN Rail Mount, 1A

Technical Document
Specifications
Brand
WeidmüllerWire Size
22 → 26 AWG
Number Of Contacts
8
Connector Type
IDC, RJ45
Mounting Type
DIN Rail Mount
Current Rating
1A
Cable CSA
0.4 → 0.64mm²
Dimensions
60 x 45 x 17.5mm
Depth
17.5mm
Length
60mm
Width
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Weidmuller DIN Rail Terminal Outlets
From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.
Options include:
7417345 - 8 Pole IDC, RJ45 Connector Interface Module
7417351 - 2 Pole ST Connector Interface Module
7417357 - 2 Pole RJ45 Connector, Female to Female Interface Module
7417360 - 2 Pole USB Connector Interface Module
7417363 - 2 Pole SC Connector Interface Module
AED 151.94
AED 151.94 Each (ex VAT)
AED 159.54
AED 159.54 Each (inc. VAT)
1
AED 151.94
AED 151.94 Each (ex VAT)
AED 159.54
AED 159.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 151.94 |
15 - 49 | AED 145.84 |
50+ | AED 138.55 |
Technical Document
Specifications
Brand
WeidmüllerWire Size
22 → 26 AWG
Number Of Contacts
8
Connector Type
IDC, RJ45
Mounting Type
DIN Rail Mount
Current Rating
1A
Cable CSA
0.4 → 0.64mm²
Dimensions
60 x 45 x 17.5mm
Depth
17.5mm
Length
60mm
Width
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Weidmuller DIN Rail Terminal Outlets
From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.
Options include:
7417345 - 8 Pole IDC, RJ45 Connector Interface Module
7417351 - 2 Pole ST Connector Interface Module
7417357 - 2 Pole RJ45 Connector, Female to Female Interface Module
7417360 - 2 Pole USB Connector Interface Module
7417363 - 2 Pole SC Connector Interface Module