Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN Open Collector Output, 19.2 → 31.2V

RS Stock No.: 902-8000Brand: WeidmüllerManufacturers Part No.: 8965360000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

NPN Open Collector

Input Range

8V dc

Output Range

<2.5V dc

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HDI-SDO-S/2HDI-2SDO-S Signal Isolating Converter

The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed for recording NAMUR sensor signals and digital switching signals which originate from Ex zone 0. Negative-switching (NPN) transitor outputs are used to transmit the signals to applications in the safe zone.

DIN Rail mounting
22.5 mm width
Alarm contact in the event of a malfunction
1 or 2 channel options
Screw connection, removable terminal block
IP20 protection

Stock information temporarily unavailable.

AED 740.36

AED 740.36 Each (ex VAT)

AED 777.38

AED 777.38 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN Open Collector Output, 19.2 → 31.2V

AED 740.36

AED 740.36 Each (ex VAT)

AED 777.38

AED 777.38 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN Open Collector Output, 19.2 → 31.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

NPN Open Collector

Input Range

8V dc

Output Range

<2.5V dc

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HDI-SDO-S/2HDI-2SDO-S Signal Isolating Converter

The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed for recording NAMUR sensor signals and digital switching signals which originate from Ex zone 0. Negative-switching (NPN) transitor outputs are used to transmit the signals to applications in the safe zone.

DIN Rail mounting
22.5 mm width
Alarm contact in the event of a malfunction
1 or 2 channel options
Screw connection, removable terminal block
IP20 protection