Weidmuller ACT20X Series Signal Conditioner, Current Input, Current Output, 19.2 → 31.2V Supply, IECEx

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
19.2 → 31.2V
Hazardous Area Certification
IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20X
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Distrelec Product Id
30374074
Country of Origin
Denmark
Product details
ACT20X SAI-HAO/2SAI-2HAO-S Signal Isolating Converter
ACT20X SAI-HAO/2SAI-2HAO-S current output isolating converters are suitable for controlling field devices in Ex areas, up to zone 0. The input/output HART-protocol transparent signal connection is implemented using 4-20 mA current loops.
DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection
AED 1,352.61
AED 1,352.61 Each (ex VAT)
AED 1,420.24
AED 1,420.24 Each (inc. VAT)
1
AED 1,352.61
AED 1,352.61 Each (ex VAT)
AED 1,420.24
AED 1,420.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
19.2 → 31.2V
Hazardous Area Certification
IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20X
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Distrelec Product Id
30374074
Country of Origin
Denmark
Product details
ACT20X SAI-HAO/2SAI-2HAO-S Signal Isolating Converter
ACT20X SAI-HAO/2SAI-2HAO-S current output isolating converters are suitable for controlling field devices in Ex areas, up to zone 0. The input/output HART-protocol transparent signal connection is implemented using 4-20 mA current loops.
DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection