Weidmuller PZ Hand Ratcheting Crimp Tool for Wire Ferrules

RS Stock No.: 453-331Brand: WeidmüllerManufacturers Part No.: 9011680000
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ

Crimp Profile

Trapezoidal

Overall Length

200 mm

Country of Origin

Germany

Product details

Ratchet Bootlace Ferrule Crimp Tool

Weidmuller Ratchet Crimp Tool has been designed for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars in the cross-section range of 0.5 to 6 mm2. As all other Weidmuller tools, this crimp tool has been designed for professional use with the highest attention to details. Wire end ferrules can be inserted easily from the side and the integrated ratchet mechanism ensures crimping precision. Crimp tools also feature a release option in case of incorrect operation.

Crimp Tool Pull-off figures are as follows:
• 0.25 mm2 = 15 N,
• 0.5 mm2 = 30 N,
• 0.75 mm2 = 30 N,
• 1.0 mm2 = 30 N,
• 1.5 mm2 = 40 N,
• 2.5 mm2 = 50 N,
• 4.0 mm2 = 50 N,
• 6.0 mm2 = 60 N

Features and Benefits:
• Suitable for crimps ferrules with and without insulating collars in the cross-section range of 0.5mm to 6mm2
• Ratchet to guarantee precise crimping
• Easy ferrule insertion from the side
• Release option in the event of incorrect operation
• Ergonomically designed handles
• Crimps conform to European standard EN50027
• Compact size: only 200 of length and 380g weight

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling

You may be interested in
Stock information temporarily unavailable.

AED 751.01

AED 751.01 Each (ex VAT)

AED 788.56

AED 788.56 Each (inc. VAT)

Weidmuller PZ Hand Ratcheting Crimp Tool for Wire Ferrules

AED 751.01

AED 751.01 Each (ex VAT)

AED 788.56

AED 788.56 Each (inc. VAT)

Weidmuller PZ Hand Ratcheting Crimp Tool for Wire Ferrules
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ

Crimp Profile

Trapezoidal

Overall Length

200 mm

Country of Origin

Germany

Product details

Ratchet Bootlace Ferrule Crimp Tool

Weidmuller Ratchet Crimp Tool has been designed for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars in the cross-section range of 0.5 to 6 mm2. As all other Weidmuller tools, this crimp tool has been designed for professional use with the highest attention to details. Wire end ferrules can be inserted easily from the side and the integrated ratchet mechanism ensures crimping precision. Crimp tools also feature a release option in case of incorrect operation.

Crimp Tool Pull-off figures are as follows:
• 0.25 mm2 = 15 N,
• 0.5 mm2 = 30 N,
• 0.75 mm2 = 30 N,
• 1.0 mm2 = 30 N,
• 1.5 mm2 = 40 N,
• 2.5 mm2 = 50 N,
• 4.0 mm2 = 50 N,
• 6.0 mm2 = 60 N

Features and Benefits:
• Suitable for crimps ferrules with and without insulating collars in the cross-section range of 0.5mm to 6mm2
• Ratchet to guarantee precise crimping
• Easy ferrule insertion from the side
• Release option in the event of incorrect operation
• Ergonomically designed handles
• Crimps conform to European standard EN50027
• Compact size: only 200 of length and 380g weight

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling

You may be interested in