Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller PZ6 Roto Hand Ratcheting Crimping Tool for Bootlace Ferrule

RS Stock No.: 260-3594Brand: WeidmüllerManufacturers Part No.: 9014350000Distrelec Article No.: 30400005
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Series

PZ6 Roto

Operation

Hand

Crimp Tool Type

Crimping Tool

Crimp Connector Type

Bootlace Ferrule

Product Type

Crimp Tool

For Use With

Wire Ferrules

Ratcheting

Yes

Overall Length

200 mm

Country of Origin

Germany

Product details

PZ6 Roto Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
Unique features such as Rotatable Crimp Insert that can be locked in two positions guarantee an extra flexibility and ease of use. This crimp tool is able to work with cables and ferrules in a range of 0.14 to 6.0 mm with no need of changing a dies.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.14 to 6.0 mm²
• Rotatable Crimping insert allows inserting the wire-end ferrules either from the front or side
• Ergonomically shaped handles guarantee a comfortable and safe operation
• The automatic secure stop prevents the tool from being opened during operation that may cause incorrect crimping
• Compact size: only 200mm long
• Weight: 428g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling

Stock information temporarily unavailable.

AED 975.15

AED 975.15 Each (ex VAT)

AED 1,023.91

AED 1,023.91 Each (inc. VAT)

Weidmuller PZ6 Roto Hand Ratcheting Crimping Tool for Bootlace Ferrule

AED 975.15

AED 975.15 Each (ex VAT)

AED 1,023.91

AED 1,023.91 Each (inc. VAT)

Weidmuller PZ6 Roto Hand Ratcheting Crimping Tool for Bootlace Ferrule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PZ6 Roto

Operation

Hand

Crimp Tool Type

Crimping Tool

Crimp Connector Type

Bootlace Ferrule

Product Type

Crimp Tool

For Use With

Wire Ferrules

Ratcheting

Yes

Overall Length

200 mm

Country of Origin

Germany

Product details

PZ6 Roto Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
Unique features such as Rotatable Crimp Insert that can be locked in two positions guarantee an extra flexibility and ease of use. This crimp tool is able to work with cables and ferrules in a range of 0.14 to 6.0 mm with no need of changing a dies.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.14 to 6.0 mm²
• Rotatable Crimping insert allows inserting the wire-end ferrules either from the front or side
• Ergonomically shaped handles guarantee a comfortable and safe operation
• The automatic secure stop prevents the tool from being opened during operation that may cause incorrect crimping
• Compact size: only 200mm long
• Weight: 428g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling