Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue

RS Stock No.: 414-6756Brand: WeidmüllerManufacturers Part No.: 9019160000Distrelec Article No.: 30093327
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2mm

Insulation Material

PP

Number of Entries

1

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

14mm

Distrelec Product Id

30093327

Country of Origin

Germany

Product details

Kit 1 & 2 Replacement Ferrules

Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.

You may be interested in
Stock information temporarily unavailable.

AED 303.50

AED 303.50 1 Bag of 500 (ex VAT)

AED 318.68

AED 318.68 1 Bag of 500 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue

AED 303.50

AED 303.50 1 Bag of 500 (ex VAT)

AED 318.68

AED 318.68 1 Bag of 500 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 303.50
3 - 5AED 258.00
6 - 49AED 227.65
50 - 99AED 197.30
100+AED 166.95
You may be interested in

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2mm

Insulation Material

PP

Number of Entries

1

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

14mm

Distrelec Product Id

30093327

Country of Origin

Germany

Product details

Kit 1 & 2 Replacement Ferrules

Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.

You may be interested in