Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size, Blue

RS Stock No.: 414-6829Brand: WeidmüllerManufacturers Part No.: 9019260000
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

16mm²

Pin Diameter

5.8mm

Number of Entries

1

Insulation Material

PP

Colour

Blue

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

22mm

Country of Origin

Germany

Product details

Kit 1 & 2 Replacement Ferrules

Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.

Stock information temporarily unavailable.

AED 923.24

AED 923.24 1 Bag of 100 (ex VAT)

AED 969.40

AED 969.40 1 Bag of 100 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size, Blue

AED 923.24

AED 923.24 1 Bag of 100 (ex VAT)

AED 969.40

AED 969.40 1 Bag of 100 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 923.24
5 - 24AED 829.92
25 - 49AED 778.27
50 - 99AED 744.12
100+AED 711.78

Technical Document

Specifications

Maximum Wire Size mm²

16mm²

Pin Diameter

5.8mm

Number of Entries

1

Insulation Material

PP

Colour

Blue

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

22mm

Country of Origin

Germany

Product details

Kit 1 & 2 Replacement Ferrules

Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.