Weidmuller STRIPAX Series Crimp Tool & Wire Stripper, 0.5mm Min, 210mm Max

RS Stock No.: 286-1009Brand: WeidmüllerManufacturers Part No.: 9020000000
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Stripping Range

0.5 → 2.5mm²

Minimum Size

0.5mm

Maximum Size

210mm

Series

STRIPAX

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool

Stock information temporarily unavailable.

AED 1,092.42

AED 1,092.42 Each (ex VAT)

AED 1,147.04

AED 1,147.04 Each (inc. VAT)

Weidmuller STRIPAX Series Crimp Tool & Wire Stripper, 0.5mm Min, 210mm Max

AED 1,092.42

AED 1,092.42 Each (ex VAT)

AED 1,147.04

AED 1,147.04 Each (inc. VAT)

Weidmuller STRIPAX Series Crimp Tool & Wire Stripper, 0.5mm Min, 210mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,092.42
5+AED 935.08

Technical Document

Specifications

Stripping Range

0.5 → 2.5mm²

Minimum Size

0.5mm

Maximum Size

210mm

Series

STRIPAX

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool