Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7mm
Number of Entries
1
Insulation Material
PP
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
14mm
Country of Origin
Germany
Product details
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)
AED 231.74
AED 231.74 1 Bag of 500 (ex VAT)
AED 243.33
AED 243.33 1 Bag of 500 (inc. VAT)
1
AED 231.74
AED 231.74 1 Bag of 500 (ex VAT)
AED 243.33
AED 243.33 1 Bag of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 231.74 |
3 - 5 | AED 196.98 |
6 - 9 | AED 162.22 |
10 - 19 | AED 139.76 |
20+ | AED 133.72 |
Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7mm
Number of Entries
1
Insulation Material
PP
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
14mm
Country of Origin
Germany
Product details
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)