Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller Insulated Crimp Bootlace Ferrule, 2.5mm² Wire Size, Grey

RS Stock No.: 452-524Brand: WeidmüllerManufacturers Part No.: 9021970000
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Number of Entries

1

Colour

Grey

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Country of Origin

Germany

Product details

Bootlace Ferrule Strips

Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.

The multifunction Stripax® Plus tool (Stock no. 452-473)

Stock information temporarily unavailable.

AED 157.80

AED 157.80 1 Bag of 500 (ex VAT)

AED 165.69

AED 165.69 1 Bag of 500 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 2.5mm² Wire Size, Grey

AED 157.80

AED 157.80 1 Bag of 500 (ex VAT)

AED 165.69

AED 165.69 1 Bag of 500 (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 2.5mm² Wire Size, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Number of Entries

1

Colour

Grey

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Country of Origin

Germany

Product details

Bootlace Ferrule Strips

Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.

The multifunction Stripax® Plus tool (Stock no. 452-473)