Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 3100 Pieces Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 425-8770Brand: WeidmüllerManufacturers Part No.: 9028740000Distrelec Article No.: 30400008
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Type

3100 Pieces

Connector Type

Bootlace Ferrule

Kit Contents

0.25mm² → 6mm² Wire End Ferrules

Distrelec Product Id

30400008

Country of Origin

Germany

Product details

Weidmuller PZ 6/5 Bootlace Ferrule Tool Kit

Organised tool kits reduce the time spent searching for components and preparation time. This PZ 6/5 crimp kit contains all the components for cutting, stripping, and crimping wire end bootlace ferrules up to 6mm². The toolbox has 6 x A8 size compartments and 1 x A7 size compartments for convenient storage. These compartments contain a range of 3100 wire end ferrules with plastic colour coded collars from 0.5 to 6mm².

A Stripax stripping tool is included for use with conductors with PVC insulation from 0.08 to 6mm². A PZ 6/5 crimping tool is included for crimping wire end ferrules from 0.25 to 10mm². The toolbox incorporates handles so you can easily carry it around and provides you with a great range of terminal sizes ideal for everyday use.

Features and Benefits:

• 3100 assorted bootlace ferrules
• Convenient storage compartments
• Handles for portability
• Crimping and stripping tools included
• Dimensions (LxWxH): 261 x 338 x 57 mm
• Weight: 1,761 g

Applications:

This kit is ideal for cutting, stripping, and crimping wire end ferrules up to 6mm². Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Stock information temporarily unavailable.

AED 1,692.08

AED 1,692.08 Each (ex VAT)

AED 1,776.68

AED 1,776.68 Each (inc. VAT)

Weidmuller 3100 Pieces Bootlace Ferrule Crimp terminal Kit

AED 1,692.08

AED 1,692.08 Each (ex VAT)

AED 1,776.68

AED 1,776.68 Each (inc. VAT)

Weidmuller 3100 Pieces Bootlace Ferrule Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

3100 Pieces

Connector Type

Bootlace Ferrule

Kit Contents

0.25mm² → 6mm² Wire End Ferrules

Distrelec Product Id

30400008

Country of Origin

Germany

Product details

Weidmuller PZ 6/5 Bootlace Ferrule Tool Kit

Organised tool kits reduce the time spent searching for components and preparation time. This PZ 6/5 crimp kit contains all the components for cutting, stripping, and crimping wire end bootlace ferrules up to 6mm². The toolbox has 6 x A8 size compartments and 1 x A7 size compartments for convenient storage. These compartments contain a range of 3100 wire end ferrules with plastic colour coded collars from 0.5 to 6mm².

A Stripax stripping tool is included for use with conductors with PVC insulation from 0.08 to 6mm². A PZ 6/5 crimping tool is included for crimping wire end ferrules from 0.25 to 10mm². The toolbox incorporates handles so you can easily carry it around and provides you with a great range of terminal sizes ideal for everyday use.

Features and Benefits:

• 3100 assorted bootlace ferrules
• Convenient storage compartments
• Handles for portability
• Crimping and stripping tools included
• Dimensions (LxWxH): 261 x 338 x 57 mm
• Weight: 1,761 g

Applications:

This kit is ideal for cutting, stripping, and crimping wire end ferrules up to 6mm². Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.