Weidmüller Natural Nickel Plated Brass Cable Gland, M20 Thread, 9.4mm min., 17.6mm max., IP68
RS Stock No.: 287-6716Brand: WeidmüllerManufacturers Part No.: 930021221Distrelec Article No.: 30167067
Technical Document
Specifications
Brand
WeidmüllerThread Size
M20
Maximum Cable Diameter
17.6mm
Minimum Cable Diameter
9.4mm
Material
Nickel Plated Brass
Colour
Natural
IP Rating
IP68
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 188.49
AED 188.49 Each (ex VAT)
AED 197.91
AED 197.91 Each (inc. VAT)
Weidmüller Natural Nickel Plated Brass Cable Gland, M20 Thread, 9.4mm min., 17.6mm max., IP68
1
AED 188.49
AED 188.49 Each (ex VAT)
AED 197.91
AED 197.91 Each (inc. VAT)
Weidmüller Natural Nickel Plated Brass Cable Gland, M20 Thread, 9.4mm min., 17.6mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerThread Size
M20
Maximum Cable Diameter
17.6mm
Minimum Cable Diameter
9.4mm
Material
Nickel Plated Brass
Colour
Natural
IP Rating
IP68
Country of Origin
Turkey