Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller MINI MCR-2-I4-U-PT Series Minicoupler, Voltage Input

RS Stock No.: 339-4229Brand: WeidmullerManufacturers Part No.: 9806830000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

MINI MCR-2-I4-U-PT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Product details

DK6 Analogue Isolators

1kV, port isolation, input, output to power
1 module width (10mm)
20 - 28Vdc supply

Stock information temporarily unavailable.

P.O.A.

Weidmuller MINI MCR-2-I4-U-PT Series Minicoupler, Voltage Input

P.O.A.

Weidmuller MINI MCR-2-I4-U-PT Series Minicoupler, Voltage Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

MINI MCR-2-I4-U-PT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Product details

DK6 Analogue Isolators

1kV, port isolation, input, output to power
1 module width (10mm)
20 - 28Vdc supply