Technical Document
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Single
Series
WDU
Termination Method
Screw Down
Cable CSA
70mm²
Voltage Rating
1 kV
Current Rating
232A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
You may be interested in
Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEXBrand: Weidmüller
AED 123.31Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Weidmuller WDU Series Brown Feed Through Terminal Block, 70mm², Single-Level, Screw Down Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Weidmuller WDU Series Brown Feed Through Terminal Block, 70mm², Single-Level, Screw Down Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEXBrand: Weidmüller
AED 123.31Each (ex VAT)
Technical Document
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Single
Series
WDU
Termination Method
Screw Down
Cable CSA
70mm²
Voltage Rating
1 kV
Current Rating
232A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
You may be interested in
Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEXBrand: Weidmüller
AED 123.31Each (ex VAT)