Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 220-5421Brand: WeidmüllerManufacturers Part No.: WPE 6 -1010200000Distrelec Article No.: 14828703
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WPE

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Current Rating

720A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CSA, CSAEX, DNV, EAC, Exi, ROHS, UKCA

Distrelec Product Id

14828703

Country of Origin

Germany

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

AED 15.44

AED 15.44 Each (ex VAT)

AED 16.21

AED 16.21 Each (inc. VAT)

Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX

AED 15.44

AED 15.44 Each (ex VAT)

AED 16.21

AED 16.21 Each (inc. VAT)

Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WPE

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Current Rating

720A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CSA, CSAEX, DNV, EAC, Exi, ROHS, UKCA

Distrelec Product Id

14828703

Country of Origin

Germany

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR