Technical Document
Specifications
Brand
WeidmüllerPitch
5.1mm
Termination Method
Spring Cage
Current Rating
20A
Colour
Dark Beige
Voltage Rating
500 V
Series
Z
Country of Origin
Czech Republic
Product details
ZTR Test Disconnect Terminal Blocks
Z Series test-disconnect terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting
AED 69.30
AED 13.86 Each (In a Pack of 5) (ex VAT)
AED 72.76
AED 14.553 Each (In a Pack of 5) (inc. VAT)
5
AED 69.30
AED 13.86 Each (In a Pack of 5) (ex VAT)
AED 72.76
AED 14.553 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerPitch
5.1mm
Termination Method
Spring Cage
Current Rating
20A
Colour
Dark Beige
Voltage Rating
500 V
Series
Z
Country of Origin
Czech Republic
Product details
ZTR Test Disconnect Terminal Blocks
Z Series test-disconnect terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting