Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WELDLINE Reusable Leather Apron, 900mm

RS Stock No.: 146-5765Brand: WELDLINEManufacturers Part No.: W000010586
brand-logo
View all in Aprons

Technical Document

Specifications

Material

Leather

Reusable/Disposable

Reusable

Style

Apron

Length

900mm

Standards Met

CE, EN 11611, EN 340

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 176.92

AED 176.92 Each (ex VAT)

AED 185.77

AED 185.77 Each (inc. VAT)

WELDLINE Reusable Leather Apron, 900mm

AED 176.92

AED 176.92 Each (ex VAT)

AED 185.77

AED 185.77 Each (inc. VAT)

WELDLINE Reusable Leather Apron, 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 176.92
7 - 14AED 173.46
15 - 39AED 171.31
40+AED 166.11
You may be interested in

Technical Document

Specifications

Material

Leather

Reusable/Disposable

Reusable

Style

Apron

Length

900mm

Standards Met

CE, EN 11611, EN 340

Country of Origin

Italy

You may be interested in